Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-425
- Mfr. Part No.:
- F084193/ GRS-H-75-60-D-1-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$602.07
(exc. GST)
$662.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $602.07 |
*price indicative
- RS Stock No.:
- 601-425
- Mfr. Part No.:
- F084193/ GRS-H-75-60-D-1-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 75A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 75A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRS series presents a highly advanced solution for precision control and measurement, specifically designed for the industrial sector. This product exemplifies the marriage of cutting-edge technology and user-friendly operation, ensuring optimal performance in a variety of applications. With exceptional durability and reliability, it caters to demanding environments where accuracy is paramount. The device is engineered to meet rigorous standards, providing seamless integration into existing systems while enhancing overall operational efficiency. Its sleek and compact design not only reinforces its robust functionality but also simplifies installation and maintenance, making it indispensable for professionals seeking consistent results in their projects.
Optimised for enhanced operational efficiency in complex environments.
Built with durable materials to withstand tough industrial conditions.
User-friendly interface streamlines the control process for operators.
Compact design facilitates easy installation in confined spaces.
Integrates seamlessly into various existing systems without hassle.
- RS Stock No. 0601427
- Mfr. Part No. F084195/ GRS-H-75-60-D-5-0-0-0
Each
$587.86
- RS Stock No. 0600567
- Mfr. Part No. F083656/ GRS-75-60-D-0-0-0-0
Each
$319.07
- RS Stock No. 0601426
- Mfr. Part No. F084194/ GRS-H-75-60-D-3-0-0-0
Each
$602.07
- RS Stock No. 0600825
- Mfr. Part No. F084327/ GRS-75-60-D-2-0-0-0
Each
$385.11
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












