Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$289.24

(exc. GST)

$318.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.24

*price indicative

RS Stock No.:
601-418
Mfr. Part No.:
F084102/ GRS-H-25-60-D-3-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product represents a significant leap in precision and reliability for industrial applications. Designed to meet the rigorous demands of modern automation, it delivers unparalleled performance in monitoring and controlling various parameters. The intuitive design ensures ease of integration and user-friendly operation, allowing for seamless adaptation within existing systems. Engineered with robust materials, it is built to withstand challenging environments while maintaining consistent accuracy. Its cutting-edge technology not only enhances operational efficiency but also reduces downtime, making it a valuable asset for any industrial setting. This product is the ideal choice for professionals who require unmatched durability and high-quality performance in their operations.

Delivers precise measurements even in extreme conditions.

Offers exceptional flexibility for various applications.

Built with durable components for long-lasting reliability.

Facilitates easy installation and integration into systems.

Designed to minimise maintenance and operational costs.

Supports a wide range of industry-standard interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy