Gefran GRS-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$479.38

(exc. GST)

$527.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$479.38

*price indicative

RS Stock No.:
601-413
Mfr. Part No.:
F083917/ GRS-H-50-60-D-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran advanced product from gefran exemplifies precision and reliability in industrial applications, designed to meet diverse automation and control needs. With its robust construction and innovative features, it ensures optimal performance in demanding environments. The integration of cutting-edge technology not only enhances its operational capabilities but also contributes to energy efficiency, providing a sustainable solution for modern challenges. The product is adaptable, making it ideal for various industrial settings while ensuring user-friendly interaction that simplifies installation and maintenance processes. Its commitment to quality and ingenuity positions this product as a trusted choice for professionals seeking durability and functionality in their equipment.

Built with a durable design for enhanced longevity.

Offers high accuracy for precise measurements.

Features a compact form factor for easy installation.

Operates reliably in various temperature conditions.

Designed for seamless integration with existing systems.

Saves energy while maintaining optimal performance.

Backed by a commitment to quality and innovation from gefran.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy