Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$1,031.15

(exc. GST)

$1,134.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,031.15

*price indicative

RS Stock No.:
601-251
Mfr. Part No.:
F095618/ GRZ-H-3P-3S-40-60-D-2-FAN63-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced solution embodies precision and reliability, tailored for demanding applications. Designed to meet the needs of modern industrial environments, it combines robust engineering with cutting-edge technology. Featuring a sleek design, this product ensures efficient performance while maintaining a compact footprint. Its versatile application scope makes it ideal for various automation and control scenarios. Innovatively crafted for longevity, it promises to be a dependable component for any system, enhancing both functionality and productivity. The user-friendly interface coupled with configurable settings allows for seamless integration into existing frameworks, truly making it a standout choice in its category.

Robust engineering ensures durability and extended service life.

Compact design fits into diverse installation spaces easily.

Versatile applications cater to multiple industrial needs.

User-friendly interface simplifies operation and configuration.

Innovative technology enhances performance under challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy