Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-081
- Mfr. Part No.:
- F097502/ GRZ-3P-3S-20I-60-D-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$704.17
(exc. GST)
$774.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.17 |
*price indicative
- RS Stock No.:
- 601-081
- Mfr. Part No.:
- F097502/ GRZ-3P-3S-20I-60-D-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 20A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 20A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran incorporates cutting-edge technology designed for precision and reliability in demanding applications. Offering exceptional performance in a compact form, it is tailored for those who require unparalleled accuracy in their measurements. Ideal for industrial environments, the product showcases durability to withstand various conditions while ensuring optimal functionality. Leveraging a user-friendly interface, it simplifies interaction for both new users and seasoned professionals. The innovative design contributes to seamless integration into existing systems, making it a versatile choice for a range of sectors. With its robust build quality, this product promises longevity and minimal maintenance, ensuring that you can depend on its performance day in and day out.
Designed for high-performance applications, ensuring precise results.
Robust construction that withstands environmental stresses.
User-friendly interface for effortless operation.
Compact design allows for easy installation in limited spaces.
Energy efficient, contributing to lower operational costs.
Flexible integration options to suit diverse systems.
Low maintenance requirements for hassle-free usage.
- RS Stock No. 0602030
- Mfr. Part No. F097496/ GRZ-3P-3S-20-60-D-1-0-0
Each
$631.87
- RS Stock No. 0601082
- Mfr. Part No. F097503/ GRZ-3P-3S-20I-60-D-2-0-0
Each
$704.17
- RS Stock No. 0601076
- Mfr. Part No. F097498/ GRZ-3P-3S-20-60-D-3-0-0
Each
$600.50
- RS Stock No. 0601908
- Mfr. Part No. F097410/ GRZ-3P-3S-20I-60-D-0-0-0
Each
$591.03
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












