Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$275.06

(exc. GST)

$302.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.06

*price indicative

RS Stock No.:
601-047
Mfr. Part No.:
F084163/ GRS-H-25-60-D-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product from GEFRAN embodies precision and reliability, designed for both industrial and commercial applications. It excels in delivering accurate measurements in demanding environments, ensuring functionality and durability. With a focus on efficiency, the product stands out for its robust construction, making it an ideal choice for professionals seeking high-performance solutions. Engineered to integrate seamlessly into various systems, it supports enhanced operational efficiency while maintaining exceptional performance under pressure. The user-friendly setup and intuitive interface allow seamless integration into existing systems, reducing downtime and increasing productivity. This product not only meets regulatory standards but also exceeds user expectations, making it a preferred choice for engineers and technicians alike, who are looking for exceptional quality and reliability in their applications.

Delivers precise measurements in challenging conditions.

Constructed for exceptional durability and long-lasting performance.

Seamlessly integrates into a wide range of systems.

Enhances operational efficiency with minimal energy consumption.

User-friendly interface simplifies setup and operation.

Exceeds industry regulatory standards for safe use.

Supports increased productivity, reducing downtime significantly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy