Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$246.79

(exc. GST)

$271.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.79

*price indicative

RS Stock No.:
601-045
Mfr. Part No.:
F084161/ GRS-H-25-48-D-3-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced signal processing device is designed for precision and reliability in demanding environments. Offering a robust solution for measuring temperature and pressure, this product ensures optimal performance in industrial applications. Equipped with cutting-edge technology, it delivers accurate readings that are crucial for effective monitoring and control. With its intuitive interface, users can configure and adapt settings seamlessly, making it an ideal choice for professionals seeking efficiency and accuracy. This device stands out for its durability, ensuring long-term use even in harsh conditions, which is essential for maintaining productivity. Furthermore, its compact design allows for easy installation in various settings, contributing to a streamlined workflow and enhanced operational efficiency.

Enables precise measurement for critical processes.

Designed for high durability in challenging environments.

User-friendly interface supports quick configuration.

Compact design facilitates simple installation.

Ideal for diverse industrial applications.

Offers exceptional reliability for continuous operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy