Gefran GQ Series Solid State Relay, 15 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-899
- Mfr. Part No.:
- F050301/ GQ-15-24-A-0-3
- Brand:
- Gefran
Subtotal (1 unit)*
$164.84
(exc. GST)
$181.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.84 |
*price indicative
- RS Stock No.:
- 600-899
- Mfr. Part No.:
- F050301/ GQ-15-24-A-0-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61000-6-4, EN61000-6-2, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Length | 11mm | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61000-6-4, EN61000-6-2, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Length 11mm | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series controller represents a pinnacle of technological innovation in temperature regulation. Designed for precision and reliability, this controller seamlessly integrates into various industrial applications, ensuring optimal performance in demanding environments. Its user-friendly interface allows for easy configuration and monitoring, making it suitable for both seasoned professionals and newcomers alike. With a robust construction that can withstand the rigours of industrial use, the GQ series is engineered to deliver consistent results under the most challenging conditions, confirming its status as a trusted solution for engineers and operators seeking efficiency and control.
Offers advanced control algorithms for enhanced accuracy.
Features a vibrant display for quick readability in all lighting conditions.
Integrates effortlessly with existing systems, reducing downtime during installation.
Includes multiple input types for versatile applications.
Built with durable materials to ensure longevity and reliability.
Supports intuitive programming to streamline setup processes.
Equipped with robust safety features to protect both the operator and equipment.
Related links
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
