Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-873
- Mfr. Part No.:
- F097402/ GRZ-3P-3S-20-48-D-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$581.64
(exc. GST)
$639.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.64 |
*price indicative
- RS Stock No.:
- 600-873
- Mfr. Part No.:
- F097402/ GRZ-3P-3S-20-48-D-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 20A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 20A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product exemplifies the cutting-edge in sensor technology, specifically designed for precision in industrial applications. Engineered to meet the demands of a variety of settings, it offers exceptional reliability and performance. With robust construction and smart technology, this device effortlessly integrates into existing systems while enhancing operational efficiency. Users can expect enhanced accuracy and rapid response times, resulting in improved overall productivity. Its versatile capabilities make it suitable for diverse applications, making this a valuable addition to any industrial setup. Whether monitored for temperature, pressure, or other variables, this product stands out for its user-friendly interface and intuitive design, allowing for seamless operation. Ideal for professionals seeking dependable solutions, this product ensures that operational goals are met with ease and efficacy, supporting a smoother workflow in any setting.
Designed for quick integration into existing industrial systems.
Offers unmatched reliability under various operational conditions.
Enhances productivity with superior response times.
Built with durable materials ensuring long-lasting performance.
User-friendly interface simplifies operation and monitoring.
Versatile applications make it suitable for numerous industrial processes.
Increases operational efficiency through precise measurements.
Compact design allows for easy installation in limited spaces.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
