Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-831
- Mfr. Part No.:
- F084332/ GRS-90-48-D-3-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$350.50
(exc. GST)
$385.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.50 |
*price indicative
- RS Stock No.:
- 600-831
- Mfr. Part No.:
- F084332/ GRS-90-48-D-3-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor solution is designed to meet the rigorous demands of modern industrial applications. It combines precision measurement with robust construction, ensuring reliability in challenging environments. The product excels in providing accurate readings and efficient performance, making it an ideal choice for automation and control systems. With its innovative design, this sensor is engineered to enhance operational efficiency while reducing maintenance needs, delivering exceptional value over its lifespan.
Utilises cutting-edge technology for unparalleled accuracy.
Designed to withstand extreme environmental conditions.
Compact and lightweight for easy integration into existing systems.
Offers versatile mounting options to suit a variety of applications.
Provides rapid response times for critical monitoring needs.
Features an intuitive interface for straightforward setup and operation.
Compatible with a wide range of industrial protocols for seamless connectivity.
Cost-effective solution with a long operational lifespan.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
