Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$968.27

(exc. GST)

$1,065.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$968.27

*price indicative

RS Stock No.:
600-647
Mfr. Part No.:
F095492/ GRZ-H-3P-3S-40I-60-D-0-FAN62-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran high-performance product is designed to deliver exceptional efficiency and reliability in demanding environments. Engineered with advanced technologies, it ensures consistent operation to meet the needs of various applications within automation and control systems. With its robust construction and sophisticated functionalities, it is tailored for those seeking a reliable solution that balances innovation with practicality. This product not only enhances process performance but also promotes energy conservation, making it an excellent choice for professionals aiming to achieve optimised results in their operations.

Features advanced technology for improved operational efficiency.

Designed for robust performance even in challenging conditions.

Optimised to support energy-saving initiatives within industrial setups.

Provides seamless integration with existing systems for enhanced usability.

Durable construction ensures a long product lifespan.

Delivers consistent and reliable functionality across various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy