Crydom CWA Series Solid State Relay, 50 A Load, Panel Mount, 660 V Load, 280Vrms Control
- RS Stock No.:
- 480-601
- Mfr. Part No.:
- CWA4850-10
- Brand:
- Crydom
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$146.37
(exc. GST)
$161.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $146.37 | - |
| 6 - 11 | $144.85 | 1% |
| 12 + | $142.65 | 2% |
*price indicative
- RS Stock No.:
- 480-601
- Mfr. Part No.:
- CWA4850-10
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V | |
| Minimum Load Voltage | 280V | |
| Maximum Control Voltage | 280Vrms | |
| Minimum Control Voltage | 90V | |
| Series | CWA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 33mm | |
| Standards/Approvals | RoHS | |
| Width | 22.6mm | |
| Length | 45.7mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 100μA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660V | ||
Minimum Load Voltage 280V | ||
Maximum Control Voltage 280Vrms | ||
Minimum Control Voltage 90V | ||
Series CWA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Height 33mm | ||
Standards/Approvals RoHS | ||
Width 22.6mm | ||
Length 45.7mm | ||
Capacitance 8pF | ||
Off State Leakage Current 100μA | ||
Output Type SCR | ||

CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
UL, VDE
Caution
Derating will limit the maximum load current at temperatures above 25 °C
- RS Stock No. 5352946
- Mfr. Part No. CWA4850
Each
$159.28
- RS Stock No. 5352952
- Mfr. Part No. CWA4850E
Each
$135.45
- RS Stock No. 2912359
- Mfr. Part No. H12WD4850
Each
$136.76
- RS Stock No. 4914880
- Mfr. Part No. CWD4850
Each
$130.37
Related links
- Sensata / Crydom CWA Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom CKR Series Solid State Relay DIN Rail Mount 280Vrms Control











