Panasonic AQV Series Solid State Relay, 500 mA Load, PCB Mount, 28.8V Control
- RS Stock No.:
- 449-109
- Mfr. Part No.:
- AQV201
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.49
(exc. GST)
$12.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $11.49 | - |
| 25 - 49 | $11.20 | 2% |
| 50 - 99 | $11.02 | 4% |
| 100 + | $10.69 | 6% |
*price indicative
- RS Stock No.:
- 449-109
- Mfr. Part No.:
- AQV201
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 500mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Minimum Load Voltage | 10V | |
| Maximum Control Voltage | 28.8V | |
| Minimum Control Voltage | 19.2V | |
| Series | AQV | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BSI, UL | |
| Width | 6.5mm | |
| Height | 8.8mm | |
| Length | 94mm | |
| Output Type | DC | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 500mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Minimum Load Voltage 10V | ||
Maximum Control Voltage 28.8V | ||
Minimum Control Voltage 19.2V | ||
Series AQV | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BSI, UL | ||
Width 6.5mm | ||
Height 8.8mm | ||
Length 94mm | ||
Output Type DC | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
PhotoMOS Relay, HF (Low On-Resistance)
DIP type
Low on-resistance (typically 0.6 Ω, AQV201)
Related links
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQV Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 100 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 1500 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 400 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 50 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
