Celduc SIL46 Series Solid State Relay, 32 A Load, DIN Rail Mount, 450 V Load

Subtotal (1 unit)*

$568.44

(exc. GST)

$625.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$568.44

*price indicative

RS Stock No.:
309-832
Mfr. Part No.:
SIL465400
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Solid State Relay

Maximum Load Current

32A

Mount Type

DIN Rail

Maximum Load Voltage

450V

Minimum Load Voltage

160V

Series

SIL46

Terminal Type

Screw

IP Rating

IP20

On State Resistance

8mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN60947-4-3 (IEC947-4-3), EAC, CE, EN60950, UKCA

Width

22.5mm

Height

80mm

Length

119.1mm

Off State Leakage Current

5mA

COO (Country of Origin):
FR
The Power Solid State Relay designed for industrial applications, providing robust control for high power AC loads. It operates at a current rating of 32A and supports a wide input voltage range of 160 to 450VAC. The relay is controlled via a 4 to 20mA analogue signal, making it Ideal for applications requiring control over load operations.

Green LED visualization on the input

Relay without trimmer

Isolated internal power supply

Built in protection of RC and VDR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy