Vishay VORA101 Series Solid State Relay, 100 mA Load, Surface Mount, 100 V ac/dc Load, 3750Vrms Control
- RS Stock No.:
- 277-491
- Mfr. Part No.:
- VORA1010M4T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$14.38
(exc. GST)
$15.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $14.38 | $2.876 |
*price indicative
- RS Stock No.:
- 277-491
- Mfr. Part No.:
- VORA1010M4T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 100V ac/dc | |
| Minimum Control Voltage | 707Vrms | |
| Maximum Control Voltage | 3750Vrms | |
| Series | VORA101 | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 6Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL, VDE, FIMKO, CQC, UL, DIN EN 60747-5-5 | |
| Length | 4.92mm | |
| Width | 4.57mm | |
| Height | 2.12mm | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Solid State Relay | ||
Maximum Load Current 100mA | ||
Mount Type Surface | ||
Maximum Load Voltage 100V ac/dc | ||
Minimum Control Voltage 707Vrms | ||
Maximum Control Voltage 3750Vrms | ||
Series VORA101 | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 6Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL, VDE, FIMKO, CQC, UL, DIN EN 60747-5-5 | ||
Length 4.92mm | ||
Width 4.57mm | ||
Height 2.12mm | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- MY
The Vishay Solid State Relay is an optically isolated 1 form A relay in a 4 pin surface mount SOP package, offering reliable switching with electrical isolation. It's Ideal for applications in hybrid or electric vehicles, battery management, security systems, instrumentation, and industrial controls.
AEC Q102 qualified
Load voltage 100 V
Load current 100 mA
Isolation voltage 3750 VRMS
Related links
- Vishay VORA101 Series Solid State Relay Surface Mount 3750Vrms Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.25V Control
- Phoenix Contact 2911058 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- Omron G3R-I/O Series Solid State Relay Plug-in Mount 240V ac Control
- Phoenix Contact 2911692 Series Solid State Relay DIN Rail Mount 26.4V ac Control
- Phoenix Contact OPT-60DC/48DC/100 Series Solid State Relay PCB Mount 66V dc Control
- IXYS Solid State Relay Surface Mount
