Siemens 3RF2 Series Solid State Relay, 30 A Load, Chassis Mount, 600 V ac Load, 230V ac Control
- RS Stock No.:
- 274-023
- Mfr. Part No.:
- 3RF2030-1AA26
- Brand:
- Siemens
Subtotal (1 unit)*
$240.66
(exc. GST)
$264.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $240.66 |
*price indicative
- RS Stock No.:
- 274-023
- Mfr. Part No.:
- 3RF2030-1AA26
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 230V ac | |
| Minimum Control Voltage | 110V ac | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 0 NC/1 NO | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 48mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 61000-4-3, CISPR11, EMV, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, RoHS | |
| Height | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type Chassis | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 230V ac | ||
Minimum Control Voltage 110V ac | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 0 NC/1 NO | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 48mm | ||
Width 45mm | ||
Standards/Approvals IEC 61000-4-3, CISPR11, EMV, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, RoHS | ||
Height 58mm | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0153257
- Mfr. Part No. 3RF2130-1AA26
- RS Stock No. 0275873
- Mfr. Part No. 3RF2030-1AA24
- RS Stock No. 0275855
- Mfr. Part No. 3RF2070-1AA26
- RS Stock No. 0153235
- Mfr. Part No. 3RF2230-1AC35
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control












