Siemens 3RF2 Series Solid State Relay, 30 A Load, Chassis Mount, 600 V ac Load, 121V ac Control
- RS Stock No.:
- 153-235
- Mfr. Part No.:
- 3RF2230-1AC35
- Brand:
- Siemens
Subtotal (1 unit)*
$550.12
(exc. GST)
$605.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $550.12 |
*price indicative
- RS Stock No.:
- 153-235
- Mfr. Part No.:
- 3RF2230-1AC35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 121V ac | |
| Minimum Control Voltage | 88V ac | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | 3 Phase | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, CE, EAC | |
| Width | 45mm | |
| Length | 47mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type Chassis | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 121V ac | ||
Minimum Control Voltage 88V ac | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function 3 Phase | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, CE, EAC | ||
Width 45mm | ||
Length 47mm | ||
Height 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay designed to deliver exceptional performance and reliability in demanding industrial applications. With a robust design for 3 phase control, it supports a wide operating voltage range and stands out with its zero point switching function. Its impressive surge current resistance and thermal management capabilities ensure enhanced safety for various operational conditions. The compact dimensions make installation straightforward, while its high insulation and surge voltage resistance contribute to longevity and reliability.
Finger safe design protects users from accidental contact
Capable of handling significant operational currents with minimal loss
Vibration and shock resistant, suitable for harsh environments
Wide temperature range for versatile operational conditions
Easy electrical connections with screw type terminals
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 121V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 121V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 121V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 660V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
