Siemens 3RF2 Series Solid State Relay, 90 A Load, Chassis Mount, 230 V ac Load, 230V ac Control

Subtotal (1 unit)*

$420.74

(exc. GST)

$462.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.74

*price indicative

RS Stock No.:
153-435
Mfr. Part No.:
3RF2190-1AA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

90A

Product Type

Solid State Relay

Mount Type

Chassis

Maximum Load Voltage

230V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V ac

Series

3RF2

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

48mm

Height

85mm

Standards/Approvals

CE, UKCA, EAC

Width

22.5mm

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for seamless integration into your 1 phase applications, providing reliable and efficient control. With compact dimensions and robust performance, it excels in managing loads across a range of operating voltages. Offering advanced features such as zero point switching and surge current resistance, it ensures optimal functionality while maintaining a safe operational environment. Engineered for versatility, this relay supports various accessories, making it adaptable to a multitude of settings. Whether in industrial automation or commercial applications, this product stands out for its durability and performance, promising longevity in demanding conditions.

Compact size allows for space saving installations

Designed for high reliability with minimal power loss

Wide operating temperature range ensures consistent performance

Compatible with numerous accessories for expanded functionality

Enhanced surge voltage resistance guarantees system protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy