Siemens 3RF2 Series Solid State Relay, 10.5 A Load, Screw Mount, 230 V Load, 230V ac Control
- RS Stock No.:
- 213-0729
- Mfr. Part No.:
- 3RF2310-1AA22
- Brand:
- Siemens
Subtotal (1 unit)*
$308.79
(exc. GST)
$339.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.79 |
*price indicative
- RS Stock No.:
- 213-0729
- Mfr. Part No.:
- 3RF2310-1AA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10.5A | |
| Mount Type | Screw | |
| Maximum Load Voltage | 230V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 230V ac | |
| Minimum Control Voltage | 110V ac | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Width | 22.5mm | |
| Standards/Approvals | EAC, CSA, CE | |
| Length | 91mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 10.5A | ||
Mount Type Screw | ||
Maximum Load Voltage 230V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 230V ac | ||
Minimum Control Voltage 110V ac | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Width 22.5mm | ||
Standards/Approvals EAC, CSA, CE | ||
Length 91mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens solid-state contactor device are non-wearing and silent and are therefore ideal for noise-sensitive areas. They are also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The solid-state contactors can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The compact design saves space on the mounting
The solid-state contactor are available as single-phase or three-phase device
They are available for different power ratings and rated operating voltages
Related links
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V Control
- Siemens 3RF2 Series Solid State Relay 230 V Load, 230V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
