Phoenix Contact PLC-OSC Solid State Interface Relay 48 V, Control:250V ac/dc DIN Rail Screw

Subtotal (1 pack of 10 units)*

$484.43

(exc. GST)

$532.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$484.43$48.443

*price indicative

RS Stock No.:
609-955
Mfr. Part No.:
2980636
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Control Voltage

250V ac/dc

COO (Country of Origin):
DE
The Phoenix Contact Solid-state relay module is designed to enhance the efficiency and reliability of automation processes. The innovative PLC-INTERFACE series unit boasts an integrated electronic changeover contact, facilitating seamless operation within various industrial environments. Built for mounting on standard NS 35/7.5 DIN rails, it is perfectly suited for demanding applications. With a robust input voltage range and compact dimensions, this device offers an ideal solution for both size and power management.

Integrated electronic changeover contact ensures reliable switching

Compact design allows easy integration into existing systems

Robust construction resists vibrations, enhancing lifespan

Protection circuits safeguard against reverse polarity and surges

Operating temperature range accommodates diverse environments

User-friendly indicators signal operational status clearly

Consumer-friendly terminology promotes accessibility in operations

Versatile mounting options cater to varied installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy