Schneider Electric Harmony Relay Solid State Interface Relay 48V ac, 600 V ac DIN Rail
- RS Stock No.:
- 254-6390
- Mfr. Part No.:
- SSD1A360BDC2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$243.80
(exc. GST)
$268.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.80 |
*price indicative
- RS Stock No.:
- 254-6390
- Mfr. Part No.:
- SSD1A360BDC2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Control Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Control Voltage 32V dc | ||
- COO (Country of Origin):
- MX
Solid State Interface Relays
The Schneider Electric solid state DIN rail mounted relay belongs to the Schneider Electric Harmony solid state relays range. This electrical relay mounts on 35mm DIN rail and comes with a secure mounting latch. This is a 20A power rated relay with relay type configuration and zero voltage switching. This single-phase relay has a IP20 built-in heat sink and a built-in transient overvoltage protection. It is controlled with a 4Vdc to 32Vdc input, has a rated load voltage of 48Vac to 600Vac. It also has a LED input voltage status indicator and clip-in legend for easy identification.
Solid state relays allow this use of high current rating models with compact size
DIN rail mount relays are available in both Relay and Contactor type configurations
Suitable for EMC applications, railway and/or rolling stock applications
Fast and precision controlled relays with high switching frequency and silent switching with no moving parts
Resistant to shock and vibration and maintenance-free making it suitable for harsh environments
Environmental performance of the product
Related links
- Schneider Electric Harmony Relay Solid State Interface Relay 48V ac, 600 V ac DIN Rail
- Schneider Electric Harmony Relay Solid State Interface Relay 48V ac, 600 V ac DIN Rail Screw
- Sensata / Crydom DR24D03 Solid State Interface Relay 48V ac, 600 V ac DIN Rail Screw
- Sensata / Crydom One DR Solid State Interface Relay 48V ac, 600 V ac DIN Rail Screw
- Schneider Electric Harmony Relay Solid State Interface Relay 24V ac, 280 V ac Symmetrical DIN Rail Screw
- Schneider Electric Harmony Relay Solid State Interface Relay DIN Rail Screw
- Schneider Electric Harmony Relay Solid State Interface Relay 1V dc, 60 V dc Symmetrical DIN Rail Screw
- Schneider Electric Harmony Relay Solid State Interface Relay 280V ac/dc, 90 V ac/dc
