Omron Solid State Interface Relay, 2.42 Vdc Control, 550 mA Load, Surface Mount Mount

Bulk discount available

Subtotal (1 tape of 100 units)*

$4,601.50

(exc. GST)

$5,061.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 - 400$46.015$4,601.50
500 +$41.414$4,141.40

*price indicative

RS Stock No.:
241-5026
Mfr. Part No.:
G3VM-61MT(TR01)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Control Voltage

2.42 Vdc

Maximum Load Current

550 mA

Mounting Type

Surface Mount

Maximum Load Voltage

100 V

Switching Type

T-switch

Manufacturer Part No.

G3VM-61MT(TR01)

COO (Country of Origin):
JP
The Omron's G3VMM T-module new line up series is a compact, general-purpose analog switching MOS FET relays module, with dielectric strength of 2.5 kVAC between I/O Using Optical Isolation. This modules are equipped with a T-switch function to achieve fA-level minimal leakage current and contributes to measurement performance equivalent to conventional reed relays.

Reduction of the mounting space on the PCB with a small package
RoHS Compliant
Equipped with a T-switch function to achieve fA-level minimal leakage current

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links