Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Screw
- RS Stock No.:
- 271-1891
- Mfr. Part No.:
- G3RV-ST700-AL 12VDC
- Brand:
- Omron
Subtotal (1 unit)*
$75.85
(exc. GST)
$83.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.85 |
*price indicative
- RS Stock No.:
- 271-1891
- Mfr. Part No.:
- G3RV-ST700-AL 12VDC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Forward Voltage | 264V | |
| Maximum Operating Temperature | 55°C | |
| Maximum Input Current | 15mA | |
| Maximum Control Voltage | 12V dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Switching Current | 2A | |
| Terminal Type | Screw | |
| Output Type | Triac | |
| LED Display | Yes | |
| Standards/Approvals | UL 508, IEC 60529, EN 62314, CSA C22.2 No.14 | |
| Isolation Voltage | 2.5kV | |
| Rise Time | 3ms | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Forward Voltage 264V | ||
Maximum Operating Temperature 55°C | ||
Maximum Input Current 15mA | ||
Maximum Control Voltage 12V dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Switching Current 2A | ||
Terminal Type Screw | ||
Output Type Triac | ||
LED Display Yes | ||
Standards/Approvals UL 508, IEC 60529, EN 62314, CSA C22.2 No.14 | ||
Isolation Voltage 2.5kV | ||
Rise Time 3ms | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
The Omron Slim line Relay is a solid state relay which offers significant space savings, vibration resistance and industry leading switching performance with a reliable design. This slim line relay has transparent case that allows for easy on site Visual checks of contact state abnormalities.
High density mounting and ultra slim body
User friendly with a low insertion
Significant space savings
High speed switching type
Related links
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Screw
