- RS Stock No.:
- 306-9951
- Mfr. Part No.:
- 125302
- Brand:
- Burkert
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$207.84
(exc. GST)
$228.62
(inc. GST)
Units | Per unit |
1 - 9 | $207.84 |
10 + | $204.78 |
- RS Stock No.:
- 306-9951
- Mfr. Part No.:
- 125302
- Brand:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Burkert Solenoid Valve
The Burkert 6013 series 1/4in G female solenoid valve has a supply voltage rating of 24VAC. This 2-port NC position valve is a vibration-proof, bolted coil system and has high-quality seal material FKM as standard. The stopper and plunger guide tube are welded together to enhance pressure resistance and leak tightness. The maximum opening and closing time of the valve is 20 milliseconds and 30 milliseconds. It is suitable with compressed air, natural gas, water and hydraulic oil.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3/2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2/2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3/2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2/2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Features and Benefits
Maximum working pressure is 10bar
Brass body with polyamide coil
Coil can be changed easily with valve in place
Coil can be locked in four positions by 90° or move free in between, as required
Direct-acting and compact valve up to diameter of DN 6.0
Flow factor (Kv) is 0.23m³/h
Medium is only in contact with the valve internals and the body
Operating temperature is between -10°C and 55°C
Power consumption is 8W
Brass body with polyamide coil
Coil can be changed easily with valve in place
Coil can be locked in four positions by 90° or move free in between, as required
Direct-acting and compact valve up to diameter of DN 6.0
Flow factor (Kv) is 0.23m³/h
Medium is only in contact with the valve internals and the body
Operating temperature is between -10°C and 55°C
Power consumption is 8W
Applications
Pneumatic control
Shut-off, dosing, filling and venting
Small-scale instruments, laboratory and measuring technology
Welding technology
Shut-off, dosing, filling and venting
Small-scale instruments, laboratory and measuring technology
Welding technology
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas |
Type | 2/2 |
Orifice Diameter | 3mm |
Series | 6013 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Maximum Operating Temperature | +55°C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Maximum Opening Time | 20ms |
Flow Factor Kv | 0.23m³/h |
Maximum Closing Time | 30ms |