- RS Stock No.:
- 215-7782
- Mfr. Part No.:
- 048606
- Brand:
- Burkert
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$833.44
(exc. GST)
$916.78
(inc. GST)
Units | Per unit |
1 + | $833.44 |
- RS Stock No.:
- 215-7782
- Mfr. Part No.:
- 048606
- Brand:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 290 Two-way Solenoid Valves
Zero head pressure capability
Comprehensive range of port sizes
BSP parallel ports suitable for use with compression fittings
3 Pin DIN connector rated at IP65 can be positioned through 360° in 90° increments
WRC Approved (brass body only)
For use with domestic water supplies and neutral (oil-free) fluids and gasses
0 - 16 bar pressure range
Power consumption 100-120VA (Inrush AC), 25VA/12W (Hold AC/DC); 80W (Inrush), 6W (Hold)
Ambient Temperature +55°C maximum
Comprehensive range of port sizes
BSP parallel ports suitable for use with compression fittings
3 Pin DIN connector rated at IP65 can be positioned through 360° in 90° increments
WRC Approved (brass body only)
For use with domestic water supplies and neutral (oil-free) fluids and gasses
0 - 16 bar pressure range
Power consumption 100-120VA (Inrush AC), 25VA/12W (Hold AC/DC); 80W (Inrush), 6W (Hold)
Ambient Temperature +55°C maximum
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Type | 2/2 |
Orifice Diameter | 12mm |
Body Material | Stainless Steel |
Series | 0290 |
Maximum Working Pressure | 16 bar |
Operating Temperature Range | -30 → +55 °C |
Servo Assist | Yes |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -30°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Flow Factor Kv | 2.8m³/h |
Maximum Closing Time | 2s |
Maximum Opening Time | 250ms |