- RS Stock No.:
- 202-3587
- Mfr. Part No.:
- MSFW-24-50/60-OD
- Brand:
- Festo
7 In Global stock for delivery within 10 working day(s)
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.41
(exc. GST)
$44.45
(inc. GST)
Units | Per unit |
1 + | $40.41 |
- RS Stock No.:
- 202-3587
- Mfr. Part No.:
- MSFW-24-50/60-OD
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo MSFW series F solenoid coil is used to control a hydraulic solenoid valve wears out or stops functioning without plug socket assembly. It has a coil voltage of 24VAC.
Minimum pickup time - 10 Ms
Duty cycle - 100%
Power factor cos {phi} - 0.7
Duty cycle - 100%
Power factor cos {phi} - 0.7
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
Related links
- Festo Series MSF 230 V Solenoid Valve Coil
- Festo 24 V dc, 42 V ac Solenoid Valve Coil
- EMERSON – ASCO Solenoid Valve SCG356B002VMS.24/50-60 NC 1/8in
- Festo 110 V ac Solenoid Valve Coil
- Festo 24 V dc Solenoid Valve Coil
- Festo 48 V ac Solenoid Valve Coil
- Festo Series MSFW 24 V Solenoid Valve Coil
- Festo 240 V ac Solenoid Valve Coil