- RS Stock No.:
- 181-6469
- Mfr. Part No.:
- MSFG-24-EX
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.16
(exc. GST)
$58.48
(inc. GST)
Units | Per unit |
1 - 4 | $53.16 |
5 - 9 | $51.68 |
10 + | $50.29 |
- RS Stock No.:
- 181-6469
- Mfr. Part No.:
- MSFG-24-EX
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Coil, 24V DC, 4.5W - MSFG-24-EX
Maintain the swift switching action of a pneumatic valve with this solenoid coil from Festo. It makes a handy replacement for a solenoid that's worn out and is quick and easy to install. You can fit this versatile, user-friendly device to your pneumatic system without any interruption, reducing downtime and improving productivity. Its ATEX certification means the device is suitable for use in environments where explosive atmospheres or hazardous gases may be present.
Rotates 360 degrees on an armature tube for mounting in any position
IP65 (ingress protection) rated enclosure so it's protected from low-pressure water sprays, moisture and dust
Operating temperature range of -5°C to +40°C so suitable for both high-heat and low-heat applications
IP65 (ingress protection) rated enclosure so it's protected from low-pressure water sprays, moisture and dust
Operating temperature range of -5°C to +40°C so suitable for both high-heat and low-heat applications
Applications
Packaging warehouses
Medical industry
Automated assembly lines
Oil and chemical industries
Medical industry
Automated assembly lines
Oil and chemical industries
What pneumatic valve is compatible with this solenoid coil?
You can only use this particular solenoid coil with aluminium solenoid valves.
How do I check if my solenoid coil is still working?
It's easy to check if your solenoid coil is still working since it relies on a magnetic field to operate. Simply put a screwdriver near the solenoid's coils – if you feel a magnetic force, then the unit is still in working order.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Series | MSFG |
Related links
- RS PRO 12 V dc Solenoid Valve Coil
- Bosch Rexroth 110 V ac Solenoid Valve Coil
- RS PRO 24 V ac Solenoid Valve Coil
- HydraForce Series 08 88, 98 115 V ac Solenoid Valve Coil
- Festo Series VACC 60 V ac, 60 V dc Solenoid Valve Coil
- EMERSON – ASCO Series 108 48 V ac Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil
- Norgren 220/240 V ac Solenoid Valve Coil