- RS Stock No.:
- 202-3681
- Mfr. Part No.:
- MSFG-24/42-50/60-DS-OD
- Brand:
- Festo
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$62.86
(exc. GST)
$69.15
(inc. GST)
Units | Per unit |
1 + | $62.86 |
- RS Stock No.:
- 202-3681
- Mfr. Part No.:
- MSFG-24/42-50/60-DS-OD
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Replacement Solenoid Valve Coil, 24V DC/42V AC Power Supply Voltage, 100% Duty Cycle - MSFG-24/42-50/60-DS-OD
Need to get your hydraulic system moving again? Put an end to downtime with this replacement solenoid valve coil from Festo. When electric current passes through the coil, it generates a magnetic field that opens or closes the valve, allowing or stopping the flow of fluid in a pipe. Thanks to the unit's minimum pickup time of 10ms, you can be sure of a speedy response. With a +/-10% permissible voltage fluctuation, it's robust enough to ride out any minor glitches in its power supply.
Features & Benefits
Knurled nut mounting type provides stability between the coil and the valve body, preventing loosening
0.4Nm maximum tightening torque helps maintain a secure connection
Constructed from copper and steel for reliable and long-lasting performance
0.4Nm maximum tightening torque helps maintain a secure connection
Constructed from copper and steel for reliable and long-lasting performance
Applications
Beverage dispensing
Pharmaceutical equipment
Chemical products
Agricultural machinery
Pharmaceutical equipment
Chemical products
Agricultural machinery
How heavy is this solenoid valve coil?
At a light weight of 55g, this coil won't add unnecessary load to your setup.
How reliable is this coil?
The coil delivers a 100% duty cycle, which means it offers consistent and reliable performance for the whole time the valve is working.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc, 42 V ac |
Series | MSFG |