- RS Stock No.:
- 181-6468
- Mfr. Part No.:
- MSFW-230-50/60
- Brand:
- Festo
10 In AU stock for next working day delivery
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.68
(exc. GST)
$45.85
(inc. GST)
Units | Per unit |
1 - 4 | $41.68 |
5 - 9 | $40.85 |
10 + | $40.10 |
- RS Stock No.:
- 181-6468
- Mfr. Part No.:
- MSFW-230-50/60
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Coil, 230V AC, 3 Pin - MSFW-230-50/60
This solenoid coil from Festo is an essential component in electro-pneumatic systems. Consisting of a wind of wire wrapped around a metal core, this device is used to create motion. It does this by establishing an electromagnetic field around a piston that causes it to shift forward or backwards. Duroplast housing material provides reliable insulation and protection from electric shock. You'll find units like this one commonly used alongside direct-acting or pilot-operated pneumatic valves to control cylinders. You can also use it as a relay in automobile ignition systems.
Supply voltage of 230V or heavy-duty industrial applications
Copper winding material for high electrical conductivity
Simple plug vane electrical connection eliminates the need for complex tools
Can be assembled in any position for flexibility
Low power consumption of 7VA for energy efficiency
Copper winding material for high electrical conductivity
Simple plug vane electrical connection eliminates the need for complex tools
Can be assembled in any position for flexibility
Low power consumption of 7VA for energy efficiency
Applications
Automatic door-locking devices
Medical equipment
Robotics and automation systems
Medical equipment
Robotics and automation systems
How can I tell if a solenoid coil needs to be replaced?
You can carry out a simple test using a multimeter. Set your multimeter on Ohms (resistance) and set it on 2kOhms if it's not automatic. Place the probes on the two solenoid coil pins and check the reading on the multimeter. A reading of zero means your coil is shorted and should be replaced.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Related links
- Festo Series MSF 230 V Solenoid Valve Coil
- EMERSON – ASCO 5/2 Monostable Solenoid Pilot Valve -...
- Burkert Solenoid Valve Covering Plate for use with 6014 Solenoid Valve
- EMERSON – ASCO Solenoid Valve SCG256B003V.230/50-60 230 V ac, G1/8
- EMERSON – ASCO Solenoid Valve SCG356B001VMS.230/50-60 230 V ac, G1/8
- Festo Series MSFW 24 V Solenoid Valve Coil
- Festo 110 V ac Solenoid Valve Coil
- Festo 24 V dc, 42 V ac Solenoid Valve Coil