Festo Series MD-2 24 V dc Solenoid Valve Coil
- RS Stock No.:
- 121-5643
- Mfr. Part No.:
- MD-2-24VDC-PA
- Brand:
- Festo
3 In AU stock for next working day delivery
52 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.25
(exc. GST)
$49.77
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $45.25 |
5 - 9 | $43.99 |
10 + | $42.19 |
- RS Stock No.:
- 121-5643
- Mfr. Part No.:
- MD-2-24VDC-PA
- Brand:
- Festo
Related links
- Festo 24 V dc Solenoid Valve Coil
- Festo Series MSFG, MSFW 230 V ac Solenoid Valve Coil
- Festo Series MSFG, MSFW 110 V ac Solenoid Valve Coil
- RS PRO 24 V dc Solenoid Valve Coil
- Norgren 24 V dc Solenoid Valve Coil
- EMERSON – ASCO 24 V dc Solenoid Valve Coil
- Festo Series MSFG 24 V dc Solenoid Valve Coil
- Festo Series VACN 24 V dc Solenoid Valve Coil