Festo Series VACN 24V dc Replacement Solenoid Coil Solenoid Valve Coil
- RS Stock No.:
- 163-7363
- Distrelec Article No.:
- 301-69-808
- Mfr. Part No.:
- VACN-N-A1-1
- Brand:
- Festo
Subtotal (1 unit)*
$29.44
(exc. GST)
$32.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.44 |
*price indicative
- RS Stock No.:
- 163-7363
- Distrelec Article No.:
- 301-69-808
- Mfr. Part No.:
- VACN-N-A1-1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Solenoid Coil Solenoid Valve Coil | |
| Supply Voltage | 24V dc | |
| Series | VACN | |
| Standards/Approvals | RoHS | |
| Model Number | 8029144 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Solenoid Coil Solenoid Valve Coil | ||
Supply Voltage 24V dc | ||
Series VACN | ||
Standards/Approvals RoHS | ||
Model Number 8029144 | ||
- COO (Country of Origin):
- HU
Festo VACN Series Replacement Solenoid Coilsolenoid Valve Coil, 24 V DC Supply - VACN-N-A1-1
This replacement solenoid coil by Festo is designed for effective operation with a power supply voltage of 24 V dc. The VACN Series coil ensures reliable performance in various applications, making it a versatile choice for automation and electrical systems.
Features & Benefits
• Duty cycle of 100%
• Insulation class F for enhanced safety
• IP65 protection class for durability
• Corrosion resistance classification CRC 2
• Suitable for ambient temperatures ranging from -20 to 60 °C
Applications
• Ideal for use in automation systems
• Suitable for electrical applications requiring a solenoid coil with 24 V dc power supply
Can this replacement coil be used in environments with moderate corrosion stress?
Yes, the coil is classified as CRC 2 for moderate corrosion resistance.
Will this solenoid coil be suitable for applications with a wide range of ambient temperatures?
Yes, the coil can operate effectively in temperatures ranging from -20 to 60 °C.
Is the electrical connection of this coil compliant with DIN EN 175301-803 standards?
Yes, the coil features an electrical connection that meets DIN EN 175301-803 requirements.
Related links
- Festo Series VACN 24V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo 230V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACN 110V Solenoid Valve Coil
- Festo Series VACN 230V Solenoid Valve Coil
- Festo Series VACN 110V ac Solenoid Valve Coil
- Festo 24V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACN 24V Solenoid Valve Coil
- Festo Series VACF 24V dc Replacement Solenoid Coil Solenoid Valve Coil
