Festo 24 V dc Solenoid Valve Coil
- RS Stock No.:
- 121-5647
- Mfr. Part No.:
- MH-2-24VDC-PA
- Brand:
- Festo
9 In AU stock for next working day delivery
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.95
(exc. GST)
$61.55
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $55.95 |
5 - 9 | $55.18 |
10 + | $54.05 |
- RS Stock No.:
- 121-5647
- Mfr. Part No.:
- MH-2-24VDC-PA
- Brand:
- Festo
Related links
- Festo Series MD-2 24 V dc Solenoid Valve Coil
- Festo Series MSFG, MSFW 230 V ac Solenoid Valve Coil
- Festo Series MSFG, MSFW 110 V ac Solenoid Valve Coil
- RS PRO 24 V dc Solenoid Valve Coil
- Norgren 24 V dc Solenoid Valve Coil
- Festo 24 V dc Solenoid Valve Coil
- EMERSON – ASCO 24 V dc Solenoid Valve Coil
- Festo 24 V dc, 42 V ac Solenoid Valve Coil