- RS Stock No.:
- 273-7051
- Mfr. Part No.:
- VACC-S13-18-K4-1UF-EX4ME
- Brand:
- Festo
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$511.95
(exc. GST)
$563.15
(inc. GST)
Units | Per unit |
1 + | $511.95 |
- RS Stock No.:
- 273-7051
- Mfr. Part No.:
- VACC-S13-18-K4-1UF-EX4ME
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo Solenoid coil has VDMA24364 zone III LABS conformity. It has terminal box, cable entry thread M20 x 1.5 electrical connection. This product has class H insulation material class. This solenoid coil supports to class II 2G ATEX category gas and class II 2D ATEX category dust.
RoHS compliant
100 percent duty cycle
BVS 15ATEXE029X certified
IP65 degree of protection
IECEx BVS 15.0075X certified
100 percent duty cycle
BVS 15ATEXE029X certified
IP65 degree of protection
IECEx BVS 15.0075X certified
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac, 24 V dc |
Series | VACC |
Related links
- Connector Wrenches
- Connector Tool Kits
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Festo Series VACC 60 V ac, 60 V dc Solenoid Valve Coil
- Festo Series VACC 110 V ac, 110 V dc Solenoid Valve Coil
- Festo Connection Kit VACC-S13-18-K4-1U-EX4ME
- Festo Series VACC Solenoid Valve Coil