Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NO/1NC

Subtotal (1 unit)*

$1,038.97

(exc. GST)

$1,142.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,038.97

*price indicative

RS Stock No.:
220-1360
Mfr. Part No.:
XCSE5322
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XCS

Normal State Configuration

2NO/1NC

Housing Material

Metal

Maximum AC Voltage

48V

COO (Country of Origin):
FR
The Schneider Electric product is part of the XCS range, an offer of safety switches. The limit switch is a device that converts a mechanical motion into an electrical control signal. It has 1 normally closed + 2 normally opened, slow break contacts, normally closed contact with positive opening operation. It is a switch with a rated operational current of 1.5A at 240V AC, 3A at 120V AC, 0.27A at 250V DC, 0.55 at 125V DC and a conventional enclosed thermal current of 6A.

It offers long mechanical durability which is about 1 million operating cycles It is an IP67 rated product
It is designed to operate in hazardous environments

Related links