- RS Stock No.:
- 220-1361
- Mfr. Part No.:
- XCSE5342
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 16/07/2024
Added
Price (ex. GST) Each
$967.92
(exc. GST)
$1,064.71
(inc. GST)
Units | Per unit |
1 + | $967.92 |
- RS Stock No.:
- 220-1361
- Mfr. Part No.:
- XCSE5342
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric product is part of the XCS range, an offer of safety switches. The limit switch is a device that converts a mechanical motion into an electrical control signal. It has 1 normally closed + 2 normally opened, slow break contacts, normally closed contact with positive opening operation. It is a switch with a rated operational current of 1.5A at 240V AC, 3A at 120V AC, 0.27A at 250V DC, 0.55 at 125V DC and a conventional enclosed thermal current of 6A
It is designed to operate in hazardous environments It is furnished with screw clamp terminals for electrical connection and 2 cable entry tapped for M20 cable gland It offers long mechanical durability which is about 1 million operating cycles It is an I
Specifications
Attribute | Value |
---|---|
Series | XCS |
Normal State Configuration | 2NO/1NC |
Housing Material | Metal |
Maximum AC Voltage | 240V |
Related links
- Pilz PSENslock Series Solenoid Interlock Switch Actuator Included
- MLP1 Solenoid Interlock Switch 24 V
- Telemecanique Sensors XCSB Solenoid Interlock Switch Zinc Alloy
- Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NC
- Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NC/1NO
- Telemecanique Sensors Preventa Safety Detection Series Solenoid...
- Telemecanique Sensors XCS Series Solenoid Interlock Switch, 1NC/1NO
- Schmersal Solenoid Interlock Switches