Ersa 0IC2235V i-CON Digital Power Unit 150 W, 230V, 2 Outputs
- RS Stock No.:
- 749-142
- Mfr. Part No.:
- 0IC2235V
- Brand:
- Ersa
Subtotal (1 unit)*
$970.61
(exc. GST)
$1,067.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $970.61 |
*price indicative
- RS Stock No.:
- 749-142
- Mfr. Part No.:
- 0IC2235V
- Brand:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Power Unit | |
| Model Number | 0IC2235V | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 150W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Power Unit | ||
Model Number 0IC2235V | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 150W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- DE
The Ersa i-CON 2V MK2 is a versatile soldering and desoldering station that allows simultaneous use of two soldering tools with intelligent power management distributing 120 W dynamically. It offers user-friendly one-touch software operation with online help and an easy-to-navigate i-Op menu displayed on a large multifunctional screen. With three adjustable power settings, it efficiently regulates heating output to match the heat demand while preventing temperature overshoot for consistent soldering quality.
Designed for ergonomic handling and comfortable
Compact footprint
Durable construction built to withstand demanding industrial environments
- RS Stock No. 0749143
- Mfr. Part No. 0IC2235V0C
Each
$1,208.38
- RS Stock No. 0749153
- Mfr. Part No. 0ICV2035HP
Each
$2,187.04
- RS Stock No. 0749151
- Mfr. Part No. 0ICV2035A
Each
$2,603.63
- RS Stock No. 0749133
- Mfr. Part No. 0IC1135V
Each
$801.94
Related links
- Ersa 0IC2235V0C i-CON Digital Soldering Station 150 W, 230V
- Ersa 0IC1135A0C i-CON Digital Soldering Station 150 W, 230V
- Ersa 0IC1135V i-CON Digital Soldering Station 150 W, 230V
- Ersa 0IC1135V0C i-CON Digital Soldering Station 150 W, 230V
- Ersa 0ICV2005AI i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005AXV i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005A i-CON Digital Soldering Station 200 W, 230V
- Ersa 0ICV2005XV i-CON Digital Soldering Station 200 W, 230V












