Ersa Electric Soldering Iron, 24V, 60W
- RS Stock No.:
- 252-7074
- Distrelec Article No.:
- 182-48-664
- Mfr. Part No.:
- 680CDJ
- Brand:
- Ersa
This image is representative of the product range
Subtotal (1 unit)*
$204.77
(exc. GST)
$225.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.77 |
*price indicative
- RS Stock No.:
- 252-7074
- Distrelec Article No.:
- 182-48-664
- Mfr. Part No.:
- 680CDJ
- Brand:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Power Type | Electric | |
| Type | Soldering Iron | |
| Wattage | 60W | |
| Input Voltage | 24V | |
| Tip Series | 832 | |
| Soldering Tip Temperature | 450°C | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Power Type Electric | ||
Type Soldering Iron | ||
Wattage 60W | ||
Input Voltage 24V | ||
Tip Series 832 | ||
Soldering Tip Temperature 450°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Soldering iron for stations — ERSA
Related links
- Ersa Electric Soldering Iron 80W, for use with RDS80 Station
- Ersa Electric Soldering Iron for use with Ersa Analogue 60 (0ANA60)
- Ersa Electric Soldering Iron 25W
- Ersa Electric Soldering Iron for use with Digital 2000 A (0DIG20A84), Ersa Digital 80 A (0DIG80A)
- Antex Electronics Electric Soldering Iron 25W
- Antex Electronics Electric Soldering Iron 50W, for use with 660TC Soldering Station
- Antex Electronics Electric Soldering Iron 18W
- Weller Electric Soldering Iron 80W, for use with WDH10 Support
