Hakko 1.6 mm Straight Chisel 10 mm Soldering Iron Tip for use with HAKKO FX-100

Subtotal (1 unit)*

$57.71

(exc. GST)

$63.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.71

*price indicative

RS Stock No.:
839-6129
Mfr. Part No.:
T31-02D16
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Tip Shape

Straight Chisel

Product Type

Soldering Iron Tip

For Use With

HAKKO FX-100

Tip Series

T31

Tip Width

1.6 mm

Tip Length

10mm

Standards/Approvals

No

COO (Country of Origin):
JP

T31 Series Replacement Tips


Hakko T-31 D-shaped soldering tips are shaped similarly to a flat-blade screwdriver allowing the solder to be applied in two ways: line or face.

Different tip widths are available to suit a variety of work and T31 tips are suitable for any soldering work. -01 soldering tips are suitable for soldering at 450°C whilst -02 tips are for soldering at 400°C.

Hakko T-31 I-shaped soldering tips have a thin, conical, ultrafine tip for soldering at narrow pitches and are best for soldering of micro-components. The T31-02I tip is suitable for soldering at 400°C.

Tips - Hakko


Each
$76.04
  • RS Stock No. 0106205
  • Mfr. Part No. T51-L6
Each
$225.81
Each
$18.07
  • RS Stock No. 0517025
  • Mfr. Part No. T0054220899
Each
$29.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy