Hakko 0.8 mm Straight Chisel Soldering Iron Tip for use with HAKKO FX-100
- RS Stock No.:
- 839-6100
- Mfr. Part No.:
- T31-01D08
- Brand:
- Hakko
Stocked by manufacturer – available for delivery 02/09/2024
Price (ex. GST) Each
$35.09
(exc. GST)
$38.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.09 |
- RS Stock No.:
- 839-6100
- Mfr. Part No.:
- T31-01D08
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
T31 Series Replacement Tips
Hakko T-31 D-shaped soldering tips are shaped similarly to a flat-blade screwdriver allowing the solder to be applied in two ways: line or face.
Different tip widths are available to suit a variety of work and T31 tips are suitable for any soldering work. -01 soldering tips are suitable for soldering at 450°C whilst -02 tips are for soldering at 400°C.
Hakko T-31 I-shaped soldering tips have a thin, conical, ultrafine tip for soldering at narrow pitches and are best for soldering of micro-components. The T31-02I tip is suitable for soldering at 400°C.
Tips - Hakko
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | HAKKO FX-100 |
Tip Size | 0.8 mm |
Tip Series | T31 |
Related links
- Hakko 0.8 mm Straight Chisel Soldering Iron Tip for use with HAKKO FX-100
- Hakko 1.6 mm Straight Chisel Soldering Iron Tip for use with HAKKO FX-100
- Hakko R0.2 mm Straight Chisel Soldering Iron Tip for use with HAKKO FX-100
- Hakko 2.4 mm Straight Chisel Soldering Iron Tip for use with HAKKO FX-100
- Hakko 0.8 mm Straight Chisel Soldering Iron Tip
- Hakko 0.8 mm Straight Chisel Soldering Iron Tip for use with Hakko...
- Hakko 0.8 mm Bent Chisel Soldering Iron Tip
- Hakko 3.2 mm Straight Chisel Soldering Iron Tip for use with Hakko...