Hakko 1.6 mm Straight Chisel 12 mm Soldering Iron Tip for use with Rework Unit, Hakko FM206 Soldering, Desoldering

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$119.28

(exc. GST)

$131.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$119.28-
25 - 49$115.912%
50 +$112.006%

*price indicative

RS Stock No.:
766-0488
Mfr. Part No.:
T22-D16
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Tip Shape

Straight Chisel

Product Type

Soldering Iron Tip

For Use With

Rework Unit, Hakko FM206 Soldering, Desoldering

Tip Series

T22

Tip Angle

45°

Tip Width

1.6 mm

Tip Length

12mm

COO (Country of Origin):
JP

T22 Series Replacement Tips


These T22 Series Soldering Tips from Hakko are for use with the FM-2030 Heavy Duty Soldering Iron (RS item no: 766-0450).

Shape BC/C

Used for pre-tinning lead wires and drag soldering. This tip type is shaped like a cone/column which is cut at an angle allowing users to choose the cut surface size according to work piece.

Shape B

Heavy-duty all-round tip type that can be used from any angle; for soldering any surface, large and small.

Shape D

This tip type is shaped similarly to a flat-blade screwdriver and can be used on tip line or tip face; suitable for any soldering work.

Shape K

Shaped similarly to a knife, this tip type can be used in three ways: line, point and face. Excellent for soldering at narrow pitches; also suitable for correcting bridging and drag soldering.

Tips - Hakko


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy