Recently searched

    Hakko 5 mm Bevel Soldering Iron Tip

    Bulk discount available

    Subtotal (1 unit)**

    $75.18

    (exc. GST)

    $82.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 13/09/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24$75.18
    25 - 49$73.07
    50 +$70.61

    **price indicative

    RS Stock No.:
    766-0558
    Mfr. Part No.:
    T20-C5
    Brand:
    Hakko
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hakko

    Tip Shape

    Bevel

    For Use With

    Hakko FX-8301; FX-8302 Soldering Iron

    Tip Size

    5 mm

    Tip Series

    T20

    Tip Angle

    45°

    Related links