Hakko 0.2 mm Straight Conical Soldering Iron Tip
- RS Stock No.:
- 766-0564
- Mfr. Part No.:
- T20-BL
- Brand:
- Hakko
Stocked by manufacturer – available for delivery 02/09/2024
Price (ex. GST) Each
$78.02
(exc. GST)
$85.82
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $78.02 |
25 - 49 | $77.27 |
50 + | $76.33 |
- RS Stock No.:
- 766-0564
- Mfr. Part No.:
- T20-BL
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
T20 Series replacement tips
The T20 soldering tip range from Hakko is designed for use with the FX-838 and FX888D Soldering Stations.
BCM/CM Tip Shapes
For correction of bridging; also prevents the occurrence of bridging when drag soldering.
BC/C Tip Shapes
Shaped like a cone or column with an angled slant on the tip. Used for pre-tinning of lead wires and drag soldering.
B Tip Shapes
This tip shape is rounded all the way and can therefore be used from any direction.
D Tip Shapes
Shaped like a flat head screwdriver, these tip styles can be used on the face or line for versatile soldering options.
J Tip Shapes
The tip end is bent on the J tip shape and can be applied in two ways: face and point.
K Tip Shape
Shaped like a knife, the K tip shape can be used in three ways – line, point and face. Ideal for soldering at narrow pitches, as well as for drag soldering.
BCM/CM Tip Shapes
For correction of bridging; also prevents the occurrence of bridging when drag soldering.
BC/C Tip Shapes
Shaped like a cone or column with an angled slant on the tip. Used for pre-tinning of lead wires and drag soldering.
B Tip Shapes
This tip shape is rounded all the way and can therefore be used from any direction.
D Tip Shapes
Shaped like a flat head screwdriver, these tip styles can be used on the face or line for versatile soldering options.
J Tip Shapes
The tip end is bent on the J tip shape and can be applied in two ways: face and point.
K Tip Shape
Shaped like a knife, the K tip shape can be used in three ways – line, point and face. Ideal for soldering at narrow pitches, as well as for drag soldering.
Tips - Hakko
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Conical |
For Use With | Hakko FX-8301; FX-8302 Soldering Iron |
Tip Size | 0.2 mm |
Tip Series | T20 |
Related links
- Hakko 0.2 mm Straight Conical Soldering Iron Tip
- Hakko 0.5 mm Straight Conical Soldering Iron Tip
- Hakko 1 mm Straight Conical Soldering Iron Tip
- Hakko 0.2 mm Bent Chisel Soldering Iron Tip
- RS PRO 0.2 mm Straight Conical Soldering Iron Tip for use with RS...
- RS PRO 0.2 mm Straight Conical Soldering Iron Tip for use with RS...
- Hakko 6 mm Straight Conical Soldering Iron Tip for use with 503...
- Hakko R0.2 mm Straight Conical Soldering Iron Tip for use with...