Metcal SxV 1.8 mm Chisel Soldering Iron Tip for use with PS-900; MFR-1120; MFR-2220; MFR-2222 System; PS-HC3 &
- RS Stock No.:
- 420-940
- Mfr. Part No.:
- SFV-CH18A
- Brand:
- Metcal
Subtotal (1 unit)**
$24.61
(exc. GST)
$27.07
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $24.61 |
**price indicative
- RS Stock No.:
- 420-940
- Mfr. Part No.:
- SFV-CH18A
- Brand:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Model Number | SxV | |
Tip Shape | Chisel | |
For Use With | PS-900; MFR-1120; MFR-2220; MFR-2222 System; PS-HC3 & MFR-H2-ST Hand-pieces | |
Tip Size | 1.8 mm | |
Tip Series | SFV | |
Select all | ||
---|---|---|
Brand Metcal | ||
Model Number SxV | ||
Tip Shape Chisel | ||
For Use With PS-900; MFR-1120; MFR-2220; MFR-2222 System; PS-HC3 & MFR-H2-ST Hand-pieces | ||
Tip Size 1.8 mm | ||
Tip Series SFV | ||
Related links
- Metcal SxV 1.5 mm Chisel Soldering Iron Tip for use with PS-900; MFR-1120; MFR-2220; MFR-2222 System; PS-HC3 &
- Metcal SxV 2.5 mm Chisel Soldering Iron Tip for use with PS-900; MFR-1120; MFR-2220; MFR-2222 System; PS-HC3 &
- Metcal SxV 1 mm Conical Soldering Iron Tip for use with PS-900; MFR-1120; MFR-2220; MFR-2222 System; PS-HC3 & MFR-H2-ST
- Metcal SxV 0.4 mm Conical Soldering Iron Tip for use with PS-900; MFR-1120; MFR-2220; MFR-2222 System; PS-HC3 &
- Metcal SxV 2.5 mm Chisel Soldering Iron Tip
- Metcal SxV 2 mm Chisel Soldering Iron Tip
- Metcal SxV 1 mm Chisel Soldering Iron Tip
- Metcal SxV 0.4 mm Conical Soldering Iron Tip