Hakko FX-9705 16 mm Soldering Iron Tip for use with FX9705

Subtotal (1 unit)*

$215.05

(exc. GST)

$236.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.05

*price indicative

RS Stock No.:
106-211
Mfr. Part No.:
T51-L16
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Model Number

FX-9705

Product Type

Soldering Iron Tip

For Use With

FX9705

Tip Series

T51

Tip Width

16 mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Hakko soldering iron tip used with the FX9705 rework tool used with the FX972 Soldering Stations. These heated tweezer tips enhance versatility and precision in soldering tasks.

Suitable for FX9705 rework tool

Heated tweezer tips improve soldering precision

High power hot tweezers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy