Hakko FX-9705 0.7 mm Micro Fine Soldering Iron Tip for use with FX9705
- RS Stock No.:
- 106-201
- Mfr. Part No.:
- T51-I05
- Brand:
- Hakko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-201
- Mfr. Part No.:
- T51-I05
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FX-9705 | |
| Tip Shape | Micro Fine | |
| Product Type | Soldering Iron Tip | |
| For Use With | FX9705 | |
| Tip Series | T51 | |
| Tip Width | 0.7 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FX-9705 | ||
Tip Shape Micro Fine | ||
Product Type Soldering Iron Tip | ||
For Use With FX9705 | ||
Tip Series T51 | ||
Tip Width 0.7 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip used with the FX9705 rework tool used with the FX972 Soldering Stations. These heated tweezer tips enhance versatility and precision in soldering tasks.
Suitable for FX9705 rework tool
Heated tweezer tips improve soldering precision
High power hot tweezers
Related links
- Hakko FX-9705 0.7 mm Bevel Soldering Iron Tip for use with FX9705
- Hakko FX-9705 1 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 6 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 13 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 16 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 10 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 8 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 3 mm Soldering Iron Tip for use with FX9705
