Hakko FX-9705 6 mm Soldering Iron Tip for use with FX9705
- RS Stock No.:
- 106-205
- Mfr. Part No.:
- T51-L6
- Brand:
- Hakko
Subtotal (1 unit)*
$225.81
(exc. GST)
$248.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.81 |
*price indicative
- RS Stock No.:
- 106-205
- Mfr. Part No.:
- T51-L6
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Tip | |
| Model Number | FX-9705 | |
| For Use With | FX9705 | |
| Tip Series | T51 | |
| Tip Width | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Tip | ||
Model Number FX-9705 | ||
For Use With FX9705 | ||
Tip Series T51 | ||
Tip Width 6 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip used with the FX9705 rework tool used with the FX972 Soldering Stations. These heated tweezer tips enhance versatility and precision in soldering tasks.
Suitable for FX9705 rework tool
Heated tweezer tips improve soldering precision
High power hot tweezers
- RS Stock No. 2322997
- Mfr. Part No. WLTCH2IBA8
Each
$76.04
- RS Stock No. 0517025
- Mfr. Part No. T0054220899
Each
$29.95
- RS Stock No. 0174042
- Mfr. Part No. T0054414699
Each
$64.44
- RS Stock No. 0749171
- Mfr. Part No. 0142CDLF20/SB
Each
$18.07
Related links
- Hakko FX-9705 1 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 13 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 16 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 10 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 8 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 3 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 0.7 mm Bevel Soldering Iron Tip for use with FX9705
- Hakko FX-9705 0.7 mm Micro Fine Soldering Iron Tip for use with FX9705












