RS PRO Wire, 710 μm Lead Solder, 183 °C Melting Point

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$225.39

(exc. GST)

$247.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$225.39-
20 - 99$220.692%
100 +$181.6019%

*price indicative

RS Stock No.:
756-8900
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wire Diameter

710μm

Product Type

Lead Solder

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin Based

Product Weight

500g

Standards/Approvals

No

Non Compliant

RS PRO 60/40 Tin-Lead Alloy Solders


From the trusted RS PRO brand, this resin based solder wire has a 60/40 lead and tin mix. It boasts superior wetting, making it suitable for a wide range of soldering applications.

Features and Benefits

• Resin based 60/40 tin/lead solder wire

• Clear no clean flux residue

• Wets well to all PCB and component finishes

• Ideal for wide range of soldering jobs

• Utilising a synthetically refined resin

• Effective activator package

Applications

Solder is used alongside soldering irons, particularly in securing electrical components to integrated circuit boards. The solder melts easily when heated, and cools quickly, meaning it can be moulded to secure components in place in solder joints. The quick setting nature of solder means it can also be used for light brazing.

Because of its relatively low melting point, solder can be reworked easily by heating it to melting point and using a solder sucker to remove it.

Solder is commonly used with SMD and through-hole components, with applications in repair, prototyping and production.

What are the differences between lead-free solder and leaded solder?

Lead-free solder is generally regarded as having a more positive environmental impact than leaded solder, and also as being safer for human use. However, lead-free solder also has potential production advantages. Lead-free solder can offer better lead spacing, which makes it more suitable for high-density components where pitches are tight. This means potentially better performance where space saving is a concern.

The advantages of lead solder are that it has a lower melting point, which is sometimes preferable for hand working components. Also, lower working temperatures reduces the risk of damage to components and circuit board.

Unlike lead-free solder, lead solder does not have a shelf-life and is less prone to losing quality after prolonged exposure to oxygen. However, many electronic application requirements exclude the use of lead solder, due to the toxicity of lead.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.

Standards

J-STD-004 classification REL0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy