RS PRO Wire, 500 μm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6668
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$118.74
(exc. GST)
$130.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $118.74 | - |
| 25 - 124 | $116.41 | 1% |
| 125 + | $95.81 | 19% |
*price indicative
- RS Stock No.:
- 179-6668
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 500μm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 500μm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 0.5 mm Lead Solder, +183°C Melting Point
This lead-tin blend solder wire from RS PRO is used for securing one electrical component to another. The wire melts at one end only to prevent excess solder spilling and keep your process exact.
The rosin-based flux is non-corrosive and coats the join effectively to protect it from rusting over time. The flux drops the material's melting point to +183°C to ensure the wire melts fast and is quick to use.
This product's 0.5 mm size makes this a finer solder that's handy when working with small components. It's effective on surfaces and parts made from brass, nickel and oxidised and beryllium copper. You can use this solder for white goods, power supplies and electronic toys.
Features and Benefits
• Flux content percentage of 2.2%
• Melting point of +183°C
• Lead percentage of 40%
• Tin percentage of 60%
• Product weight of 500 g
• Wire diameter of 0.5 mm
• Rosin flux type
• Wire product form
• Conforms to the specifications of IPC-J-STD-004B
