RS PRO Wire, 500 μm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6657
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $58.75
View bulk pricing optionsSubtotal (1 unit)*
$119.85
(exc. GST)
$131.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $119.85 | - |
| 25 - 124 | $117.50 | $58.75 |
| 125 + | $96.72 | $2,891.25 |
*price indicative
- RS Stock No.:
- 179-6657
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 500μm | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 500μm | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 0.5 mm Lead Solder, +183°C Melting Point
Use this lead-rosin mix solder wire from RS PRO to join one electronic component to another. It bends and holds together when soldering to give you more accuracy and to stop the material from dripping excessively.
The wires rosin-based flux content lowers the melting point so you can solder quickly and efficiently. This material is also non-corrosive meaning it won't damage your components.
As this wire already contains flux paste, it removes the need for other products to complete your soldering tasks. With this product, you can solder electronic parts like printed circuit boards (PCBs) and computer chips. The 0.5 mm wire diameter is relatively thin, so it's handy for finer soldering applications.
Features and Benefits
• Flux content percentage of 2.2%
• Melting point of +183°C
• Lead percentage of 40%
• Tin percentage of 60%
• Product weight of 500 g
• Wire diameter of 0.5 mm
• Wire product form
• Rosin flux type
• Conforms to IPC-J-STD-004Bspecifications
