Hakko 1.5 m De-Soldering Braid, Width 3.3mm
- RS Stock No.:
- 516-8814
- Mfr. Part No.:
- FR100-05
- Brand:
- Hakko
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 516-8814
- Mfr. Part No.:
- FR100-05
- Brand:
- Hakko
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | De-Soldering Braid | |
| Width | 3.3mm | |
| Length | 1.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type De-Soldering Braid | ||
Width 3.3mm | ||
Length 1.5m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Desoldering Braid
A range of high strand density desolder wicks containing only pure Type-R rosin for the clean removal of solder from pads and tracks.
Wick & Braid
Related links
- Hakko 1.5 m De-Soldering Braid, Width 0.6 mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2 mm
- Super Wick 1.5 m De-Soldering Braid, Width 1.5 mm
- Chemtronics 1.5 m Lead Free De-Soldering Braid, Width 1.5 mm
- Super Wick 7.5 m De-Soldering Braid, Width 1.5 mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2.8 mm
- Multicore 1.5 m No Clean De-Soldering Braid, Width 1.9 mm
- Super Wick 1.5 m De-Soldering Braid, Width 1 mm
